
R3111N271A-TR-FE | |
---|---|
DigiKey Part Number | 2129-R3111N271A-TR-FETR-ND - Tape & Reel (TR) 2129-R3111N271A-TR-FECT-ND - Cut Tape (CT) 2129-R3111N271A-TR-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R3111N271A-TR-FE |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.7V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 100µs Maximum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.28000 | $4.28 |
10 | $3.02100 | $30.21 |
25 | $2.69680 | $67.42 |
100 | $2.34610 | $234.61 |
250 | $2.17820 | $544.55 |
500 | $2.07726 | $1,038.63 |
1,000 | $1.99396 | $1,993.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.89111 | $5,673.33 |
6,000 | $1.84079 | $11,044.74 |
9,000 | $1.81557 | $16,340.13 |
15,000 | $1.78765 | $26,814.75 |
21,000 | $1.77133 | $37,197.93 |
30,000 | $1.75563 | $52,668.90 |