
R1801K001A-TR | |
---|---|
DigiKey Part Number | 2129-R1801K001A-TR-ND - Tape & Reel (TR) 2129-R1801K001A-CT-ND - Cut Tape (CT) 2129-R1801K001A-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1801K001A-TR |
Description | BUCK DC/DC CONVERTER FOR ENERGY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Energy Harvesting PMIC DFN(PL)2730-12 |
Datasheet | Datasheet |
EDA/CAD Models | R1801K001A-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Energy Harvesting | |
Current - Supply | 200nA | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFDFN Exposed Pad | |
Supplier Device Package | DFN(PL)2730-12 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.69000 | $31.69 |
10 | $23.92200 | $239.22 |
25 | $21.98280 | $549.57 |
100 | $19.84820 | $1,984.82 |
250 | $18.83088 | $4,707.72 |
500 | $18.21726 | $9,108.63 |
1,000 | $17.71230 | $17,712.30 |
2,500 | $17.17926 | $42,948.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $15.74370 | $78,718.50 |