
R1800K009A-TR | |
---|---|
DigiKey Part Number | 2129-R1800K009A-TR-ND - Tape & Reel (TR) 2129-R1800K009A-TRCT-ND - Cut Tape (CT) 2129-R1800K009A-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1800K009A-TR |
Description | 144 NA IQ LOW QUIESCENT CURRENT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | R1800K Converter, Energy Harvesting Voltage Regulator IC Output DFN(PL)2730-12 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, Energy Harvesting | |
Voltage - Input | 2V ~ 5.5V | |
Voltage - Output | 3.3V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFDFN Exposed Pad | |
Supplier Device Package | DFN(PL)2730-12 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.97000 | $29.97 |
10 | $22.55600 | $225.56 |
25 | $20.71480 | $517.87 |
100 | $18.68500 | $1,868.50 |
250 | $17.71804 | $4,429.51 |
500 | $17.13488 | $8,567.44 |
1,000 | $16.65503 | $16,655.03 |
2,500 | $16.14854 | $40,371.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $15.84324 | $79,216.20 |