



R1517J001C-T1-FE | |
|---|---|
DigiKey Part Number | R1517J001C-T1-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1517J001C-T1-FE |
Description | IC REG LINEAR POS ADJ TO252-5-P2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA TO-252-5-P2 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 1V @ 500mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 36 µA |
Packaging Tape & Reel (TR) | Control Features Enable, Soft Start |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 105°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-6, DPAK (5 Leads + Tab) |
Voltage - Input (Max) 36V | Supplier Device Package TO-252-5-P2 |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |
Voltage - Output (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $6.38843 | $19,165.29 |
| 6,000 | $6.25178 | $37,510.68 |
| 9,000 | $6.18336 | $55,650.24 |

