



R1515H030B-T1-FE | |
|---|---|
DigiKey Part Number | R1515H030B-T1-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1515H030B-T1-FE |
Description | IC REG LINEAR 3V 50MA SOT89-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-89-5 |
Datasheet | Datasheet |
Category | Voltage Dropout (Max) 1V @ 20mA |
Mfr | Current - Output |
Series | Current - Quiescent (Iq) 20 µA |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 105°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SOT-89-5/6 |
Voltage - Input (Max) 36V | Supplier Device Package SOT-89-5 |
Voltage - Output (Min/Fixed) 3V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.93167 | $4,931.67 |
| 2,000 | $4.78660 | $9,573.20 |
| 3,000 | $4.71396 | $14,141.88 |
| 5,000 | $4.63346 | $23,167.30 |
| 7,000 | $4.58640 | $32,104.80 |
| 10,000 | $4.54116 | $45,411.60 |

