



R1501J080B-T1-JE | |
|---|---|
DigiKey Part Number | 2129-R1501J080B-T1-JETR-ND - Tape & Reel (TR) 2129-R1501J080B-T1-JECT-ND - Cut Tape (CT) 2129-R1501J080B-T1-JEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1501J080B-T1-JE |
Description | IC REG LINEAR 8V 1A TO252-5-P2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-5-P2 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 160 µA |
Series | Control Features Enable |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current, Over Temperature, Short Circuit |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 24V | Package / Case TO-252-6, DPAK (5 Leads + Tab) |
Voltage - Output (Min/Fixed) 8V | Supplier Device Package TO-252-5-P2 |
Voltage Dropout (Max) 0.9V @ 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.32000 | $19.32 |
| 10 | $14.28900 | $142.89 |
| 25 | $13.03920 | $325.98 |
| 100 | $11.66550 | $1,166.55 |
| 250 | $11.01088 | $2,752.72 |
| 500 | $10.69206 | $5,346.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $9.89016 | $29,670.48 |
| 6,000 | $9.69378 | $58,162.68 |

