Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1A 12-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1A 12-WFDFN Exposed Pad
12-WFDFN Exposed Pad

R1271L331B-TR

DigiKey Part Number
2129-R1271L331B-TR-ND - Tape & Reel (TR)
2129-R1271L331B-CT-ND - Cut Tape (CT)
2129-R1271L331B-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R1271L331B-TR
Description
IC REG BUCK 3.3V 1A 12DFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1A 12-WFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.6V
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DFN3030-12B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,059
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.03000$20.03
10$14.90300$149.03
25$13.61400$340.35
100$12.19500$1,219.50
250$11.51872$2,879.68
500$11.11112$5,555.56
1,000$10.77554$10,775.54
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$10.36108$31,083.24
6,000$10.15832$60,949.92
Manufacturers Standard Package