


R1180Q281B-TR-FE | |
---|---|
DigiKey Part Number | 2129-R1180Q281B-TR-FETR-ND - Tape & Reel (TR) 2129-R1180Q281B-TR-FECT-ND - Cut Tape (CT) 2129-R1180Q281B-TR-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1180Q281B-TR-FE |
Description | IC REG LINEAR 2.8V 150MA SC-82AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-82AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SC-82AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.03000 | $4.03 |
10 | $2.84800 | $28.48 |
25 | $2.54200 | $63.55 |
100 | $2.20860 | $220.86 |
250 | $2.04912 | $512.28 |
500 | $1.95312 | $976.56 |
1,000 | $1.87410 | $1,874.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.77641 | $5,329.23 |
6,000 | $1.72861 | $10,371.66 |
9,000 | $1.70466 | $15,341.94 |
15,000 | $1.67814 | $25,172.10 |
21,000 | $1.66264 | $34,915.44 |
30,000 | $1.64773 | $49,431.90 |