


R1154N085B-TR-FE | |
---|---|
DigiKey Part Number | R1154N085B-TR-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1154N085B-TR-FE |
Description | IC REG LINEAR 8.5V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 8.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 20mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.46216 | $7,386.48 |
6,000 | $2.39962 | $14,397.72 |
9,000 | $2.36831 | $21,314.79 |
15,000 | $2.33362 | $35,004.30 |
21,000 | $2.31334 | $48,580.14 |
30,000 | $2.29384 | $68,815.20 |