


R1154N050B-TR-FE | |
---|---|
DigiKey Part Number | 2129-R1154N050B-TR-FETR-ND - Tape & Reel (TR) 2129-R1154N050B-TR-FECT-ND - Cut Tape (CT) 2129-R1154N050B-TR-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1154N050B-TR-FE |
Description | IC REG LINEAR 5V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.42000 | $5.42 |
10 | $3.85100 | $38.51 |
25 | $3.45520 | $86.38 |
100 | $3.02000 | $302.00 |
250 | $2.81176 | $702.94 |
500 | $2.68648 | $1,343.24 |
1,000 | $2.58334 | $2,583.34 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.15539 | $6,466.17 |