Parametric Equivalent
Parametric Equivalent



R1114Q151D-TR-FE | |
|---|---|
DigiKey Part Number | R1114Q151D-TR-FE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R1114Q151D-TR-FE |
Description | IC REG LINEAR 1.5V 150MA SC-82AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-82AB |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 95 µA |
Series | PSRR 70dB ~ 60dB (1kHz ~ 10kHz) |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-82A, SOT-343 |
Voltage - Input (Max) 6V | Supplier Device Package SC-82AB |
Voltage - Output (Min/Fixed) 1.5V | Base Product Number |
Voltage Dropout (Max) 0.7V @ 150mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R1114Q151A-TR-FE | Nisshinbo Micro Devices Inc. | 0 | R1114Q151A-TR-FE-ND | $2.15239 | Parametric Equivalent |
| R1114Q151B-TR-FE | Nisshinbo Micro Devices Inc. | 0 | R1114Q151B-TR-FE-ND | $2.00309 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.15239 | $6,457.17 |


