
RP508K191B-TR | |
---|---|
DigiKey Part Number | 2129-RP508K191B-TR-ND - Tape & Reel (TR) 2129-RP508K191B-CT-ND - Cut Tape (CT) 2129-RP508K191B-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RP508K191B-TR |
Description | IC REG BUCK 1.9V 600MA 6DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.9V 1 Output 600mA 6-XFDFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 6MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN(PL)1212-6F | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.89000 | $12.89 |
10 | $9.43400 | $94.34 |
25 | $8.56880 | $214.22 |
100 | $7.61410 | $761.41 |
250 | $7.15932 | $1,789.83 |
500 | $6.88492 | $3,442.46 |
1,000 | $6.65912 | $6,659.12 |
2,500 | $6.43742 | $16,093.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $6.27713 | $31,385.65 |
10,000 | $6.15896 | $61,589.60 |