
NT1189GDAE3S | |
|---|---|
DigiKey Part Number | 2129-NT1189GDAE3STR-ND - Tape & Reel (TR) 2129-NT1189GDAE3SCT-ND - Cut Tape (CT) 2129-NT1189GDAE3SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NT1189GDAE3S |
Description | IC AMP CELLULAR 3.3GHZ-5GHZ 6DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, LNA 3.3GHz ~ 5GHz 6-DFN (1.6x1.6) |
Datasheet | Datasheet |
Category | RF Type Cellular, LNA |
Manufacturer Nisshinbo Micro Devices Inc. | Voltage - Supply 3.3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 50mA |
Part Status Active | Test Frequency 4.4GHz, 4.7GHz, 5GHz |
Frequency 3.3GHz ~ 5GHz | Mounting Type Surface Mount |
P1dB 19dBm | Package / Case 6-XFDFN Exposed Pad |
Gain 26dB | Supplier Device Package 6-DFN (1.6x1.6) |
Noise Figure 0.63dB | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.69000 | $28.69 |
| 10 | $24.77100 | $247.71 |
| 25 | $23.41160 | $585.29 |
| 100 | $21.53870 | $2,153.87 |
| 250 | $20.41696 | $5,104.24 |
| 500 | $19.62422 | $9,812.11 |
| 1,000 | $18.87730 | $18,877.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $17.78086 | $53,342.58 |




