
NR1700DC000AE1P | |
---|---|
DigiKey Part Number | 2129-NR1700DC000AE1PTR-ND - Tape & Reel (TR) 2129-NR1700DC000AE1PCT-ND - Cut Tape (CT) 2129-NR1700DC000AE1PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NR1700DC000AE1P |
Description | IC REG LINEAR POS ADJ SOT23-5-DC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA SOT-23-5-DC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 21 µA | |
PSRR | 55dB (100Hz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5-DC |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.38000 | $16.38 |
10 | $12.06800 | $120.68 |
25 | $10.99800 | $274.95 |
100 | $9.81500 | $981.50 |
250 | $9.25080 | $2,312.70 |
500 | $8.91114 | $4,455.57 |
1,000 | $8.63133 | $8,631.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $8.28589 | $24,857.67 |
6,000 | $8.11685 | $48,701.10 |
9,000 | $8.03217 | $72,289.53 |