
NR1600GK330BE4S | |
|---|---|
DigiKey Part Number | 2129-NR1600GK330BE4STR-ND - Tape & Reel (TR) 2129-NR1600GK330BE4SCT-ND - Cut Tape (CT) 2129-NR1600GK330BE4SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NR1600GK330BE4S |
Description | IC REG LINEAR 3.3V DFN1212-6-GK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DFN1212-6-GK |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 125 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB ~ 70dB (1kHz ~ 10kHz) |
Part Status Active | Control Features Current Limit, Enable, Power Good, Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature, Over Voltage, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-XFDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package DFN1212-6-GK |
Voltage Dropout (Max) 0.27V @ 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.48000 | $7.48 |
| 10 | $5.32800 | $53.28 |
| 25 | $4.80120 | $120.03 |
| 100 | $4.21850 | $421.85 |
| 250 | $3.94104 | $985.26 |
| 500 | $3.77384 | $1,886.92 |
| 1,000 | $3.64788 | $3,647.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $3.40311 | $17,015.55 |
| 10,000 | $3.33102 | $33,310.20 |
| 15,000 | $3.29492 | $49,423.80 |
| 25,000 | $3.25491 | $81,372.75 |

