New Product
SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-6
SOT-23-6

NR1600DD330BE1S

DigiKey Part Number
2129-NR1600DD330BE1STR-ND - Tape & Reel (TR)
2129-NR1600DD330BE1SCT-ND - Cut Tape (CT)
2129-NR1600DD330BE1SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NR1600DD330BE1S
Description
IC REG LIN 3.3V 500MA SOT23-6-DD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-6-DD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.27V @ 500mA
Current - Output
Current - Quiescent (Iq)
125 µA
PSRR
75dB ~ 70dB (1kHz ~ 10kHz)
Control Features
Enable, Power Good, Soft Start
Protection Features
-
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6-DD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,950
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.49000$7.49
10$5.34300$53.43
25$4.81400$120.35
100$4.23370$423.37
250$3.95664$989.16
500$3.78968$1,894.84
1,000$3.65221$3,652.21
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.48230$10,446.90
6,000$3.39919$20,395.14
9,000$3.35757$30,218.13
15,000$3.31144$49,671.60
21,000$3.28447$68,973.87
Manufacturers Standard Package