cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL8902ANAE2S-ES

DigiKey Part Number
2129-NL8902ANAE2S-ES-ND
Manufacturer
Manufacturer Product Number
NL8902ANAE2S-ES
Description
HIGH QUALITY SOUND, JFET INPUT,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Single-Ended 8-EMP
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Strip
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Single-Ended
Slew Rate
20V/µs
Gain Bandwidth Product
9 MHz
Current - Input Bias
10 pA
Voltage - Input Offset
800 µV
Current - Supply
1.3mA (x2 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
8 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-EMP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in HKD
Strip
QuantityUnit PriceExt Price
1$20.61000$20.61
10$15.35500$153.55
50$13.22960$661.48
100$12.57270$1,257.27
250$11.87900$2,969.75
500$11.46092$5,730.46
1,000$11.11654$11,116.54
2,500$10.75316$26,882.90
5,000$10.53412$52,670.60
Manufacturers Standard Package