


NJW4107U2-05AT1-TE1 | |
---|---|
DigiKey Part Number | 2129-NJW4107U2-05AT1-TE1TR-ND - Tape & Reel (TR) 2129-NJW4107U2-05AT1-TE1CT-ND - Cut Tape (CT) 2129-NJW4107U2-05AT1-TE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJW4107U2-05AT1-TE1 |
Description | IC REG LINEAR 5V 300MA SOT89-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-89-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 135 µA | |
PSRR | 53dB (1kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.56000 | $15.56 |
10 | $11.47500 | $114.75 |
25 | $10.44800 | $261.20 |
100 | $9.31620 | $931.62 |
250 | $8.77696 | $2,194.24 |
500 | $8.45162 | $4,225.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $8.18401 | $8,184.01 |
2,000 | $7.96364 | $15,927.28 |
3,000 | $7.85327 | $23,559.81 |
5,000 | $7.73105 | $38,655.25 |
7,000 | $7.65959 | $53,617.13 |
10,000 | $7.59088 | $75,908.80 |