
NJU7890YPM-B1Z-TE1 | |
---|---|
DigiKey Part Number | 2129-NJU7890YPM-B1Z-TE1CT-ND - Cut Tape (CT) 2129-NJU7890YPM-B1Z-TE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJU7890YPM-B1Z-TE1 |
Description | 1000V HIGH VOLTAGE MONITOR IC |
Customer Reference | |
Detailed Description | Supervisor 1 Channel PMAP11-PM |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Monitor | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | - | |
Reset | - | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 11-SMD, No Lead | |
Supplier Device Package | PMAP11-PM | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $57.97000 | $57.97 |