NJU7890YPM-B1Z-TE1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJU7890YPM-AZ-TE1

DigiKey Part Number
2129-NJU7890YPM-AZ-TE1TR-ND - Tape & Reel (TR)
2129-NJU7890YPM-AZ-TE1CT-ND - Cut Tape (CT)
2129-NJU7890YPM-AZ-TE1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NJU7890YPM-AZ-TE1
Description
1000V HIGH VOLTAGE MONITOR IC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Supervisor 1 Channel PMAP11-PM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nisshinbo Micro Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Monitor
Number of Voltages Monitored
1
Voltage - Threshold
Adjustable/Selectable
Output
-
Reset
-
Reset Timeout
-
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
11-SMD, No Lead
Supplier Device Package
PMAP11-PM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$57.97000$57.97
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$33.34865$66,697.30
Manufacturers Standard Package