NJU7772F15-TE1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: $2.52723
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 (MTP5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 (MTP5)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NJU7772F15-TE1

DigiKey Part Number
2129-NJU7772F15-TE1TR-ND - Tape & Reel (TR)
2129-NJU7772F15-TE1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
NJU7772F15-TE1
Description
IC REG LINEAR 1.5V 150MA SOT23-5
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 (MTP5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
35 µA
Mfr
PSRR
65dB (1kHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Control Features
Enable
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
-40°C ~ 85°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
SC-74A, SOT-753
Voltage - Input (Max)
9V
Supplier Device Package
SOT-23-5 (MTP5)
Voltage - Output (Min/Fixed)
1.5V
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NJU7774F15-TE1#Nisshinbo Micro Devices Inc.02129-NJU7774F15-TE1#TR-ND$2.52723Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.93000$4.93
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.19942$6,598.26
6,000$2.14244$12,854.64
9,000$2.11390$19,025.10
15,000$2.08229$31,234.35
21,000$2.06381$43,340.01
30,000$2.04605$61,381.50
Manufacturers Standard Package