Parametric Equivalent

NJU77241F-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJU77241F-TE1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NJU77241F-TE1 |
Description | IC COMPARATOR 1 CMOS SOT23-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Comparator CMOS Open-Drain SOT-23-5 (MTP5) |
Datasheet | Datasheet |
Category | Current - Input Bias (Max) 1pA @ 3V |
Manufacturer Nisshinbo Micro Devices Inc. | Current - Quiescent (Max) 14µA |
Packaging Tape & Reel (TR) | CMRR, PSRR (Typ) 70dB CMRR, 85dB PSRR |
Part Status Active | Propagation Delay (Max) 840ns (Typ) |
Type CMOS | Operating Temperature -40°C ~ 125°C |
Number of Elements 1 | Package / Case SC-74A, SOT-753 |
Output Type Open-Drain | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 1.8V ~ 5.5V, ±0.9V ~ 2.75V | Supplier Device Package SOT-23-5 (MTP5) |
Voltage - Input Offset (Max) 7mV @ 3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NJU77240F-TE1 | Nisshinbo Micro Devices Inc. | 0 | 2129-NJU77240F-TE1TR-ND | $2.78544 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.78544 | $8,356.32 |




