
NJU7701F06-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJU7701F06-TE1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NJU7701F06-TE1 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 (MTP5) |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer Nisshinbo Micro Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-74A, SOT-753 |
Type Simple Reset/Power-On Reset | Supplier Device Package SOT-23-5 (MTP5) |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.70533 | $5,115.99 |
| 6,000 | $1.65911 | $9,954.66 |
| 9,000 | $1.63597 | $14,723.73 |
| 15,000 | $1.61032 | $24,154.80 |
| 21,000 | $1.59534 | $33,502.14 |
| 30,000 | $1.58093 | $47,427.90 |

