Direct

NJU7700F27-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJU7700F27-TE1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NJU7700F27-TE1 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 (MTP5) |
Datasheet | Datasheet |
EDA/CAD Models | NJU7700F27-TE1 Models |
Category | Output Open Drain or Open Collector |
Manufacturer Nisshinbo Micro Devices Inc. | Reset Active Low |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-74A, SOT-753 |
Type Simple Reset/Power-On Reset | Supplier Device Package SOT-23-5 (MTP5) |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 2.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NJU7700F27-TE1# | Nisshinbo Micro Devices Inc. | 0 | 2129-NJU7700F27-TE1#TR-ND | $1.95735 | Direct |


