


NJU7231U12-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJU7231U12-TE1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NJU7231U12-TE1 |
Description | IC REG LINEAR 1.2V 100MA SOT89 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89 |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) 1.2V |
Mfr | Voltage Dropout (Max) 0.3V @ 0.5mA |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case TO-243AA |
Number of Regulators 1 | Supplier Device Package SOT-89 |
Voltage - Input (Max) 15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.81940 | $5,638.80 |

