


NJU7231F52-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJU7231F52-TE1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NJU7231F52-TE1 |
Description | IC REG LINEAR 5.2V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 (MTP5) |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) 5.2V |
Mfr | Voltage Dropout (Max) 0.6V @ 40mA |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case SC-74A, SOT-753 |
Number of Regulators 1 | Supplier Device Package SOT-23-5 (MTP5) |
Voltage - Input (Max) 15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.36506 | $10,095.18 |
| 6,000 | $3.28426 | $19,705.56 |
| 9,000 | $3.24377 | $29,193.93 |
| 15,000 | $3.19895 | $47,984.25 |
| 21,000 | $3.17275 | $66,627.75 |

