CMOS Amplifier 2 Circuit Rail-to-Rail 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJU7014D#

DigiKey Part Number
2129-NJU7014D#-ND
Manufacturer
Manufacturer Product Number
NJU7014D#
Description
IC CMOS 2 CIRCUIT 8DIP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.1V/µs
Gain Bandwidth Product
200 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
10 mV
Current - Supply
15µA
Voltage - Supply Span (Min)
1 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
2,000$5.69208$11,384.16
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.