
NJM8532RZ-TE2 | |
|---|---|
DigiKey Part Number | 2129-NJM8532RZ-TE2TR-ND - Tape & Reel (TR) 2129-NJM8532RZ-TE2CT-ND - Cut Tape (CT) 2129-NJM8532RZ-TE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJM8532RZ-TE2 |
Description | 14V, LOW NOISE, LOW POWER, RAIL- |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-MSOP (VSP8) |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 580µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 14 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Grade Automotive |
Output Type Single Ended, Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 0.4V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1 MHz | Package / Case 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) |
Current - Input Bias 1 nA | Supplier Device Package 8-MSOP (VSP8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.42000 | $18.42 |
| 10 | $13.62300 | $136.23 |
| 25 | $12.42120 | $310.53 |
| 100 | $11.10480 | $1,110.48 |
| 250 | $10.47616 | $2,619.04 |
| 500 | $10.15126 | $5,075.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $9.52938 | $19,058.76 |
| 4,000 | $9.31825 | $37,273.00 |
| 6,000 | $9.21248 | $55,274.88 |

