TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-252-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NJM7824SDL1-TE1

DigiKey Part Number
2129-NJM7824SDL1-TE1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NJM7824SDL1-TE1
Description
IC REG LINEAR 24V 1.5A TO252-3
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-252-3
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
24V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2.2V @ 1.5A
Current - Output
Current - Quiescent (Iq)
6 mA
PSRR
66dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.76911$8,307.33
6,000$2.70023$16,201.38
9,000$2.66575$23,991.75
15,000$2.62753$39,412.95
21,000$2.60521$54,709.41
30,000$2.58373$77,511.90
Manufacturers Standard Package