
NJM5532M | |
---|---|
DigiKey Part Number | 2129-NJM5532M-ND |
Manufacturer | |
Manufacturer Product Number | NJM5532M |
Description | IC OPAMP GP 2 CIRCUIT 8DMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-DMP |
Datasheet | Datasheet |
EDA/CAD Models | NJM5532M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 8V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 200 nA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 9mA | |
Current - Output / Channel | 38 mA | |
Voltage - Supply Span (Min) | 6 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | -20°C ~ 75°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.197", 5.00mm Width) | |
Supplier Device Package | 8-DMP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.38000 | $9.38 |
10 | $6.84900 | $68.49 |
25 | $6.20360 | $155.09 |
100 | $5.49730 | $549.73 |
300 | $5.10303 | $1,530.91 |
500 | $4.95698 | $2,478.49 |
1,000 | $4.83630 | $4,836.30 |