
NJM431SU-TE1 | |
---|---|
DigiKey Part Number | 2129-NJM431SU-TE1TR-ND - Tape & Reel (TR) 2129-NJM431SU-TE1CT-ND - Cut Tape (CT) 2129-NJM431SU-TE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJM431SU-TE1 |
Description | IC VREF SHUNT ADJ SOT89-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV 100 mA SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | - | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 2.495V ~ 36V | |
Current - Supply | - | |
Current - Cathode | 700 µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.68000 | $5.68 |
10 | $4.02500 | $40.25 |
25 | $3.61560 | $90.39 |
100 | $3.16270 | $316.27 |
250 | $2.94640 | $736.60 |
500 | $2.81584 | $1,407.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.70857 | $2,708.57 |
2,000 | $2.62021 | $5,240.42 |
3,000 | $2.57596 | $7,727.88 |
5,000 | $2.52691 | $12,634.55 |
7,000 | $2.49826 | $17,487.82 |
10,000 | $2.47070 | $24,707.00 |
25,000 | $2.41134 | $60,283.50 |