


NJM2872BF33-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJM2872BF33-TE1TR-ND - Tape & Reel (TR) 2129-NJM2872BF33-TE1CT-ND - Cut Tape (CT) 2129-NJM2872BF33-TE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJM2872BF33-TE1 |
Description | IC REG LINEAR 3.3V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 (MTP5) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 180 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 14V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 (MTP5) |
Voltage Dropout (Max) 0.1V @ 60mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.33000 | $6.33 |
| 10 | $4.48900 | $44.89 |
| 25 | $4.03200 | $100.80 |
| 100 | $3.53030 | $353.03 |
| 250 | $3.29188 | $822.97 |
| 500 | $3.14818 | $1,574.09 |
| 1,000 | $3.02979 | $3,029.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.88358 | $8,650.74 |
| 6,000 | $2.81201 | $16,872.06 |
| 9,000 | $2.77618 | $24,985.62 |
| 15,000 | $2.73646 | $41,046.90 |
| 21,000 | $2.71325 | $56,978.25 |
| 30,000 | $2.69094 | $80,728.20 |

