SOT-89-5/6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-89-5/6
SOT-89-5/6
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NJM2842U2-018-TE2

DigiKey Part Number
2129-NJM2842U2-018-TE2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NJM2842U2-018-TE2
Description
IC REG LINEAR 1.8V 1A SOT89-5
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.1V @ 600mA
Current - Output
Current - Quiescent (Iq)
500 µA
PSRR
89dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-89-5/6
Supplier Device Package
SOT-89-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.07921$3,079.21
2,000$2.98096$5,961.92
3,000$2.93176$8,795.28
5,000$2.87727$14,386.35
7,000$2.84540$19,917.80
10,000$2.81478$28,147.80
25,000$2.74879$68,719.75
Manufacturers Standard Package