


NJM2388F05 | |
---|---|
DigiKey Part Number | 2129-NJM2388F05-ND |
Manufacturer | |
Manufacturer Product Number | NJM2388F05 |
Description | IC REG LINEAR 5V 1A TO220F-4 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-220F-4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
PSRR | 67dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Over Voltage | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-4 Full Pack | |
Supplier Device Package | TO-220F-4 | |
Base Product Number |