


NJM2058V-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJM2058V-TE1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NJM2058V-TE1 |
Description | IC OPAMP GP 4 CIRCUIT 14SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SSOP |
Datasheet | Datasheet |
Category | Current - Supply 7mA |
Mfr | Voltage - Supply Span (Min) 8 V |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Max) 36 V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 4 | Package / Case 14-LSSOP (0.173", 4.40mm Width) |
Slew Rate 1V/µs | Supplier Device Package 14-SSOP |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 500 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $6.96361 | $13,927.22 |

