


NJM12856DL3-25-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJM12856DL3-25-TE1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NJM12856DL3-25-TE1 |
Description | IC REG LINEAR 2.5V 1A TO252-5 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252-5 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 600 µA |
Packaging Tape & Reel (TR) | PSRR 73dB (1kHz) |
Part Status Active | Control Features Enable, Soft Start |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Current |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case TO-252-6, DPAK (5 Leads + Tab) |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package TO-252-5 |
Voltage Dropout (Max) 0.2V @ 600mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.05774 | $9,173.22 |
| 6,000 | $2.98305 | $17,898.30 |
| 9,000 | $2.94564 | $26,510.76 |
| 15,000 | $2.90418 | $43,562.70 |
| 21,000 | $2.87996 | $60,479.16 |

