


NJL6195R-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJL6195R-TE1TR-ND - Tape & Reel (TR) 2129-NJL6195R-TE1CT-ND - Cut Tape (CT) 2129-NJL6195R-TE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJL6195R-TE1 |
Description | SENSOR PHOTODIODE 890NM 2SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Photodiode 890nm 25ns, 42ns 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 890nm | |
Color - Enhanced | - | |
Spectral Range | - | |
Diode Type | - | |
Responsivity @ nm | 0.55 A/W @ 850nm | |
Response Time | 25ns, 42ns | |
Voltage - DC Reverse (Vr) (Max) | 35 V | |
Current - Dark (Typ) | 1nA | |
Active Area | 2.98mm² | |
Viewing Angle | - | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $34.02000 | $34.02 |
| 10 | $25.12800 | $251.28 |
| 100 | $19.86020 | $1,986.02 |
| 500 | $17.55170 | $8,775.85 |
| 1,000 | $17.22586 | $17,225.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $15.84035 | $47,521.05 |





