NJG1157PCD-TE1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJG1157PCD-TE1

DigiKey Part Number
2129-NJG1157PCD-TE1TR-ND - Tape & Reel (TR)
2129-NJG1157PCD-TE1CT-ND - Cut Tape (CT)
2129-NJG1157PCD-TE1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NJG1157PCD-TE1
Description
IC AMP GPS 1.575GHZ/1.602GHZ MOD
Customer Reference
Detailed Description
RF Amplifier IC GPS 1.575GHz, 1.602GHz Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nisshinbo Micro Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Frequency
1.575GHz, 1.602GHz
P1dB
-
Gain
18.5dB
Noise Figure
1.7dB
RF Type
GPS
Voltage - Supply
1.5V ~ 3.3V
Current - Supply
3.3mA
Test Frequency
-
Package / Case
Module
Supplier Device Package
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.62000$10.62
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$6.45526$19,365.78
6,000$6.21050$37,263.00
9,000$6.07392$54,665.28
Manufacturers Standard Package