
NA2200BDAE2S | |
|---|---|
DigiKey Part Number | 2129-NA2200BDAE2STR-ND - Tape & Reel (TR) 2129-NA2200BDAE2SCT-ND - Cut Tape (CT) 2129-NA2200BDAE2SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NA2200BDAE2S |
Description | IC AFE 16BIT SSOP-16-BD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Channel AFE 16 Bit 1.3 W SSOP-16-BD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Number of Channels | 4 | |
Power (Watts) | 1.3 W | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 16-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | SSOP-16-BD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $36.17000 | $36.17 |
| 10 | $27.43500 | $274.35 |
| 25 | $25.24320 | $631.08 |
| 100 | $22.83270 | $2,283.27 |
| 250 | $21.68304 | $5,420.76 |
| 500 | $21.63570 | $10,817.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $19.95038 | $39,900.76 |
| 4,000 | $19.56405 | $78,256.20 |

