
NA1150GSAE4P | |
---|---|
DigiKey Part Number | 2129-NA1150GSAE4PTR-ND - Tape & Reel (TR) 2129-NA1150GSAE4PCT-ND - Cut Tape (CT) 2129-NA1150GSAE4PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NA1150GSAE4P |
Description | AUDIO SWITCHING DRIVER WITH LOAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D DFN2323-8-GS |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.5W x 1 @ 8Ohm | |
Voltage - Supply | 2.6V ~ 5.5V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Supplier Device Package | DFN2323-8-GS | |
Package / Case | 8-XFDFN Exposed Pad |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.28000 | $20.28 |
10 | $15.08400 | $150.84 |
25 | $13.78120 | $344.53 |
100 | $12.34770 | $1,234.77 |
250 | $11.66420 | $2,916.05 |
500 | $11.25220 | $5,626.10 |
1,000 | $10.91316 | $10,913.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $10.49429 | $31,482.87 |
6,000 | $10.28941 | $61,736.46 |