
TM-7ES105 | |
|---|---|
DigiKey Part Number | 563-TM-7ES105-ND |
Manufacturer | |
Manufacturer Product Number | TM-7ES105 |
Description | TRIMMER 1M OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 3.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | TM-7ES105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1 MOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 3.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.323" x 0.283" Face (8.20mm x 7.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.22000 | $39.22 |
| 10 | $32.61500 | $326.15 |
| 25 | $30.29440 | $757.36 |
| 50 | $28.63720 | $1,431.86 |
| 100 | $27.06440 | $2,706.44 |
| 250 | $25.10912 | $6,277.28 |
| 500 | $23.72018 | $11,860.09 |
| 1,000 | $22.40515 | $22,405.15 |

