Parametric Equivalent
Parametric Equivalent

ST42EA205 | |
|---|---|
DigiKey Part Number | ST42EA205-ND |
Manufacturer | |
Manufacturer Product Number | ST42EA205 |
Description | TRIMMER 2M OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 2 MOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $6.56900 | $656.90 |


