ST42EA204 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: $8.01778
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: $9.07000
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 420
Unit Price: $12.74000
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: $7.61579
Datasheet
Image for ST42EA204 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST42EA204

DigiKey Part Number
ST42EA204-ND
Manufacturer
Manufacturer Product Number
ST42EA204
Description
TRIMMER 200KOHM 0.25W J LEAD TOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
200 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Bulk
Part Status
Active
Resistance
200 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$6.56900$656.90
Manufacturers Standard Package