
ST-5ETW503 | |
|---|---|
DigiKey Part Number | 563-ST-5ETW503TR-ND - Tape & Reel (TR) 563-ST-5ETW503CT-ND - Cut Tape (CT) 563-ST-5ETW503DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST-5ETW503 |
Description | TRIMMER 50K OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 14.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | ST-5ETW503 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 50 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 14.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.236" x 0.169" Face (6.00mm x 4.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.49000 | $31.49 |
| 10 | $26.22700 | $262.27 |
| 25 | $24.36520 | $609.13 |
| 50 | $23.03340 | $1,151.67 |
| 100 | $21.77050 | $2,177.05 |
| 250 | $20.20024 | $5,050.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $19.08374 | $9,541.87 |
| 1,000 | $18.02663 | $18,026.63 |
| 1,500 | $17.43462 | $26,151.93 |
| 2,500 | $16.71562 | $41,789.05 |
| 3,500 | $16.25797 | $56,902.90 |
| 5,000 | $15.78638 | $78,931.90 |

