
ST-4ETB500 | |
|---|---|
DigiKey Part Number | 563-ST-4ETB500TR-ND - Tape & Reel (TR) 563-ST-4ETB500CT-ND - Cut Tape (CT) 563-ST-4ETB500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST-4ETB500 |
Description | TRIMMER 50 OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | ST-4ETB500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 50 Ohms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±250ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.74000 | $12.74 |
| 10 | $10.62200 | $106.22 |
| 25 | $9.86920 | $246.73 |
| 50 | $9.33640 | $466.82 |
| 100 | $8.82660 | $882.66 |
| 250 | $8.19388 | $2,048.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $7.74300 | $3,871.50 |
| 1,000 | $7.31574 | $7,315.74 |
| 1,500 | $7.07625 | $10,614.38 |
| 2,500 | $6.78524 | $16,963.10 |
| 3,500 | $6.59989 | $23,099.62 |
| 5,000 | $6.40871 | $32,043.55 |
| 6,000 | $6.31313 | $37,878.78 |
| 12,000 | $5.96222 | $71,546.64 |
| 12,500 | $5.94220 | $74,277.50 |

