
SM-43TW101 | |
|---|---|
DigiKey Part Number | SM-43TW101TR-ND - Tape & Reel (TR) SM-43TW101CT-ND - Cut Tape (CT) SM-43TW101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM-43TW101 |
Description | TRIMMER 100 OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 5.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | SM-43TW101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 100 Ohms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 5.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.47000 | $26.47 |
| 10 | $22.05800 | $220.58 |
| 25 | $20.49120 | $512.28 |
| 50 | $19.37480 | $968.74 |
| 100 | $18.31420 | $1,831.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $16.99384 | $4,248.46 |
| 500 | $16.05544 | $8,027.72 |
| 750 | $15.52953 | $11,647.15 |
| 1,250 | $14.89052 | $18,613.15 |
| 1,750 | $14.48370 | $25,346.48 |
| 2,500 | $14.06409 | $35,160.22 |

