SM-42TW204 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: $407.64500
Datasheet
200 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM-42TW204

DigiKey Part Number
SM-42TW204TR-ND - Tape & Reel (TR)
SM-42TW204CT-ND - Cut Tape (CT)
SM-42TW204DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM-42TW204
Description
TRIMMER 200KOHM 0.25W J LEAD TOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
200 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
SM-42TW204 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
200 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
11.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$28.12000$28.12
10$23.39800$233.98
25$21.73760$543.44
50$20.55220$1,027.61
100$19.42660$1,942.66
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$18.02580$4,506.45
500$17.03002$8,515.01
750$16.47216$12,354.12
1,250$15.79422$19,742.77
1,750$15.36255$26,884.46
2,500$14.91742$37,293.55
Manufacturers Standard Package