1 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM-42TW102

DigiKey Part Number
SM-42TW102TR-ND - Tape & Reel (TR)
SM-42TW102CT-ND - Cut Tape (CT)
SM-42TW102DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM-42TW102
Description
TRIMMER 1K OHM 0.25W J LEAD TOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
SM-42TW102 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
1 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
11.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,971
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$27.38000$27.38
10$22.83900$228.39
25$21.21480$530.37
50$20.05880$1,002.94
100$18.95960$1,895.96
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$17.59304$4,398.26
500$16.62124$8,310.62
750$16.07687$12,057.65
1,250$15.41518$19,268.97
1,750$14.99390$26,239.33
2,500$14.55952$36,398.80
Manufacturers Standard Package