SM-3A103 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: $18.32162
Datasheet
10 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM-3A103

DigiKey Part Number
SM-3A103-ND
Manufacturer
Manufacturer Product Number
SM-3A103
Description
TRIMMER 10K OHM 0.125W J LEAD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 kOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Side Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Bulk
Part Status
Active
Resistance
10 kOhms
Power (Watts)
0.125W, 1/8W
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Number of Turns
11.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Square - 0.154" x 0.154" Face (3.90mm x 3.90mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
200$19.66375$3,932.75
Manufacturers Standard Package