
140000480749 | |
|---|---|
DigiKey Part Number | 563-140000480749-ND |
Manufacturer | |
Manufacturer Product Number | 140000480749 |
Description | Switches |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Square Pushbutton Switch Cap Blue Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Square | |
Color | Blue | |
Illumination | Non-Illuminated | |
For Use With/Related Products | TR Series | |
Mounting Type | Snap Fit | |
Size | 10.00mm L x 10.00mm W x 2.30mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $8.53880 | $853.88 |

